Amphenol D38999/26FC98SN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 10 Contacts
$ 55.003
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol D38999/26FC98SN.

IHS

Datasheet1 páginasHace 10 años

element14 APAC

Farnell

Newark

Historial de existencias

Tendencia de 3 meses:
Restocked

Componentes alternativos

Price @ 1000
$ 55.003
$ 88.873
Stock
5,955
35
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
10
10
Mount
Cable
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

ITT / CannonCA06R18-1S-F80-F42
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 10, Socket, Crimp, Cable Mount
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive
ITT / CannonCA3106E18-1SF80F85
Conn MIL-C-5015 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Descripciones

Descripciones de Amphenol D38999/26FC98SN suministradas por sus distribuidores.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 10 Contacts
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 5 pins #16, crimp, key A, Al-Ni, less cont.
Circular Connector Plug Size 13, 10 Position, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket; Contact Plating:Gold Rohs Compliant: No |Amphenol Aerospace D38999/26FC98SN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 13-98 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Nickel / IP Rating = IP67 / Current Rating A = 7.5 / Voltage Rating kVAC = 1.8 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D38999-26FC98SN
  • D3899926FC98SN