Amphenol D38999/24ZB35PN

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 66.352
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol D38999/24ZB35PN.

IHS

Datasheet1 páginasHace 10 años

element14 APAC

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
-19.59%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 66.352
$ 53.22
Stock
8,983
114
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
13
13
Mount
Bulkhead, Front Side Nut, Panel
-
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
1.3 kV
Current Rating
-
5 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceD38999/20WB35SN-LC
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol AerospaceD38999/20FB35SN
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle

Descripciones

Descripciones de Amphenol D38999/24ZB35PN suministradas por sus distribuidores.

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 13 sock. #22D, crimp, key A, Al-Zn-Ni
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 13, Pin, Crimp, Panel Mount Rohs Compliant: Yes |Amphenol Aerospace D38999/24ZB35PN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 13 / Contact Gender = Plug / Contact Termination Type = Crimp / Insert Arrangement = 11-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Zinc Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899924ZB35PN