Amphenol D38999/20WD18PA-LC

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
$ 58.49
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol D38999/20WD18PA-LC.

IHS

Datasheet1 páginasHace 10 años

Electro Sonic

Farnell

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
-30.48%

Componentes alternativos

Price @ 1000
$ 58.49
$ 30.19
$ 30.19
Stock
24,046
15
15
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Number of Positions
18
18
18
Mount
Flanges, Panel, Wall
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
Amphenol AerospaceMS27474T14B18SD
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPT00E14-18PF80
ITT CANNON KPT00E14-18PF80 Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Wall Mount Receptacle, 18
Amphenol IndustrialMS3122E14-19P-LC
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descripciones

Descripciones de Amphenol D38999/20WD18PA-LC suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR, SIZE 15, 18WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Pin - Contacts Not Suppl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D38999/20WD18PA L/C
  • D38999/20WD18PA(LC)
  • D38999/20WD18PALC
  • D3899920WD18PALC