Amphenol D38999/20JD35SN-LC

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
$ 66.103
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol D38999/20JD35SN-LC.

Farnell

Datasheet1 páginasHace 14 años

Newark

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
+214%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 66.103
$ 52.464
Stock
2,345
123
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
37
37
Mount
Flanges, Panel, Wall
-
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

ITT / CannonKJB7T15W35SN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T15W35SN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB7T15F35SN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descripciones

Descripciones de Amphenol D38999/20JD35SN-LC suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, 37WAY, SIZE 15; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket - Contacts Not Su
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D38999/20JD35SN L/C
  • D38999/20JD35SN(LC)
  • D38999/20JD35SNL/C
  • D38999/20JD35SNLC
  • D3899920JD35SNLC