Amphenol D38999/20FB5SC

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 46.49
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol D38999/20FB5SC.

IHS

Datasheet1 páginasHace 10 años

Farnell

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
-100%

Componentes alternativos

Price @ 1000
$ 46.49
$ 49.25
Stock
1
209
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
5
5
Mount
Flanges, Panel
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Conn MIL-C-83723 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Conn MIL-C-83723 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port , WITH contacts
ITT / CannonKJB7T11W5PN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB0T11W5PN
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceM83723/83W10058
Conn MIL-C-83723 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceCTVPS00RF-15-5PB
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Descripciones

Descripciones de Amphenol D38999/20FB5SC suministradas por sus distribuidores.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Connector MIL-C-38999 Circular RCP Socket Contact 5 Position Crimp Straight Wall Mount 5 Terminal 1 Port
CIRCULAR CONNECTOR, RECPT., 11-5, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899920FB5SC