Amphenol Sine Systems AT06-6S

Automotive Connector Housing, AT, Plug, 6 Ways, AT Series Socket Contacts, Thermoplastic Body
$ 0.908
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Sine Systems AT06-6S.

IHS

Datasheet2 páginasHace 4 años

element14 APAC

Farnell

Newark

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-18.25%

Componentes alternativos

Price @ 1000
$ 0.908
$ 1.483
$ 1.483
Stock
419,846
340,834
340,834
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
-
-
Number of Contacts
6
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Contact Material
-
-
-
Contact Plating
Nickel
-
-
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Max Current Rating
13 A
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity207152-1
Connector, Soft Shell; Plug; 6; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Pin Header, Power, 6.35 mm, 3 Rows, 6 Contacts, Through Hole Straight, MLX 42002 Series
Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5¦Ìm 13.97mm
TE Connectivity1-1827583-2
Board Connector, 6 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity1-2040404-2
Connector Housing, Plug, 6Pos, 3.5Mm Rohs Compliant: Yes |Te Connectivity 1-2040404-2

Descripciones

Descripciones de Amphenol Sine Systems AT06-6S suministradas por sus distribuidores.

Automotive Connector Housing, AT, Plug, 6 Ways, AT Series Socket Contacts, Thermoplastic Body
6-Way Plug, Female Connector, 14-20 AWG, Contact Size: 16, 13A, Socket, Grey
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR, 6-WAY PLUG, 14-20VAWG, GRAY, CONTACT SIZE 16, 13 AMPS, AT SERIES
Connector Housing Power Plug 6 Position Straight Cable Mount
Conn Housing PL 6 POS Crimp ST Cable Mount Gray Automotive
Plug AT, 6-pins, female, straight, Imax = 13A, pin size: 16, (AWG14-20), temp. -55 do 125st C, IP67
6 Pin Connector Plug AT DT06-6S Compatible
6 Pos Plug Female Connector Grey
AT Female Cable Connector 6pol
CONN PLUG 6POS 14-20AWG SIZE 16
Gender = Plug / Housing Material = Thermoplastic / Poles = 6 / Housing Colour = Grey / Series = AT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLUG, AT, 6 WAY, SKT; Series:AT; Gender:Plug; No. of Contacts:6; Contact Gender:Socket; Connector Mounting:Free; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Free; Connector Type:Receptacle ;RoHS Compliant: Yes

Alias de fabricantes

Amphenol Sine Systems tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Sine Systems también podría ser conocido por los siguientes nombres:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AT06 6S
  • AT066S