Amphenol Sine Systems AT06-2S-MM01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.744
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Sine Systems AT06-2S-MM01.

IHS

Datasheet1 páginasHace 0 años

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 0.744
$ 0.784
$ 0.784
Stock
217,539
255,220
255,220
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
-
-
Number of Contacts
2
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
Thermoplastic
-
-
Max Current Rating
13 A
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103945-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38

Descripciones

Descripciones de Amphenol Sine Systems AT06-2S-MM01 suministradas por sus distribuidores.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
2-Way Plug, Black Female Connector with Reduced Diameter Seal (E-Seal) and Enhanced Seal Retention (P012) and End Cap, Grey
Plug and Socket Connector Housing; No. of Positions:2; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:2; Features:End Cap & Reduced Diameter Seal (0.053" - 0.120")
Plug And Socket Connector Housing; Rango De Producto:-; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:At Series Connectors; Características:End Cap & Reduced Diameter Seal (0.053" - 0.120"); Color:Gray; Género:Macho |Amphenol Sine/tuchel AT06-2S-MM01

Alias de fabricantes

Amphenol Sine Systems tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Sine Systems también podría ser conocido por los siguientes nombres:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System