Amphenol Sine Systems AT04-3P-EC01

Automotive Connector Housing, End Cap, Standard Seal, AT Series, Receptacle, 3 Positions
$ 0.694
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Sine Systems AT04-3P-EC01.

IHS

Datasheet1 páginasHace 0 años

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
-5.94%

Componentes alternativos

Price @ 1000
$ 0.694
$ 0.739
Stock
101,503
103,160
Authorized Distributors
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Receptacle
Number of Contacts
3
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
Thermoplastic
-
Max Current Rating
13 A
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Sine SystemsAT04-3P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity103653-2
Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
TE Connectivity1735447-3
Connector Housing, Rcpt, 3Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1735447-3
TE Connectivity103956-2
22-26 AWG Latch Lock,Receptacle 2.54mm 1 3pin 2.54¦Ìm , IDC , 60.96mm*5.08mm
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 3 Circuits, Natural
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descripciones

Descripciones de Amphenol Sine Systems AT04-3P-EC01 suministradas por sus distribuidores.

Automotive Connector Housing, End Cap, Standard Seal, AT Series, Receptacle, 3 Positions
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
3-Way Receptacle, Male Connector with End Cap, Grey
Connector, Amphenol Sine, AT Series, 3 Pin Receptacle, with End Cap
Conn Housing F 3 POS Crimp ST Cable Mount Gray Automotive
Latch Holder,Receptacle 2 3pin Male Pin , 21mm*24.4mm
Housings (Wire To Board / Wire To Wire ) ROHS
Male Cable Connector 3pol, End Cap
Amphenol-Tuchel
3 Pos Receptacle Pin Endcap Grey
CONN RCPT 3POS 14-20AWG SIZE 16
Plug and Socket Connector Housing; No. of Positions:3; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:3; Features:End Cap; Gender:Receptacle; Color:Gray
Plug And Socket Connector Housing; Product Range:At Series; Gender:Receptacle; No. Of Positions:3Positions; For Use With:At Series Pin Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-EC01.

Alias de fabricantes

Amphenol Sine Systems tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Sine Systems también podría ser conocido por los siguientes nombres:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AT04-3P-EC01.