Amphenol RF 919-132J-71P

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount, 75 ohm, Beryllium Copper
$ 11.04
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol RF 919-132J-71P.

TME

Datasheet1 páginasHace 8 años

IHS

Newark

Burklin Elektronik

Mouser

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 11.04
$ 2.132
Stock
3,362
15,200
Authorized Distributors
6
1
Connector Type
Socket
Solder
Gender
Female
Female
Impedance
75 Ω
75 Ω
Mount
Surface Mount
-
Frequency
6 GHz
6 GHz
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Gold
Contact Material
Brass, Copper
Copper
Dielectric Material
PTFE
-
Housing Color
Gold
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Componentes relacionados

Amphenol RF034-1032
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF034-1018
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF034-1028
Rf / Coaxial Connector, Hd Bnc Coaxial, Straight Bulkhead Jack, Solder, 75 Ohm Rohs Compliant: Yes
Amphenol RF031-70250
RF / Coaxial Connector, Mini BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF531-40051
RF / Coaxial Connector, G Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF112291
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 75 ohm, Phosphor Bronze

Descripciones

Descripciones de Amphenol RF 919-132J-71P suministradas por sus distribuidores.

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount, 75 ohm, Beryllium Copper
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
RF Connectors / Coaxial Connectors SMT JCK 75ohm GLD
RF/COAXIAL, MCX JACK, STRAIGHT, 75 OHM, SOLDER; Connector Type:MCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper RoHS Compliant: Yes

Alias de fabricantes

Amphenol RF tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol RF también podría ser conocido por los siguientes nombres:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 919132J71P