Amphenol Industrial MS3106F18-9P

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
$ 72.91
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Industrial MS3106F18-9P.

Newark

Datasheet29 páginasHace 12 años
Datasheet73 páginasHace 20 años

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-14.18%

Componentes alternativos

Price @ 1000
$ 72.91
$ 50.426
$ 50.426
Stock
186
132
132
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
7
7
7
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
250 V
-
-
Current Rating
13 A
41 A
41 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Componentes relacionados

Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
AmphenolMS3106A18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
AmphenolT3104-001
Circular Connector, 6+PE, C16-1 Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3106F14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106F14S-6P
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descripciones

Descripciones de Amphenol Industrial MS3106F18-9P suministradas por sus distribuidores.

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONNECTOR, CIRCULAR, 18-9, 7WAY, SIZE 18; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; In
CONNECTOR, CIRCULAR, 18-9, 7WAY, SIZE 18; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-9; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-9; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:7; Termination Method:Solder

Alias de fabricantes

Amphenol Industrial tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Industrial también podría ser conocido por los siguientes nombres:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MS3106F-18-9P
  • MS3106F189P