Amphenol Industrial MS3106F18-4P

Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
$ 49.82
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Industrial MS3106F18-4P.

Newark

Datasheet29 páginasHace 12 años

Master Electronics

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-7.89%

Componentes alternativos

Price @ 1000
$ 49.82
$ 46.175
$ 46.175
Stock
102
55
55
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
1.25 kV
-
-
Current Rating
13 A
22 A
22 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Componentes relacionados

Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101E18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106E18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-18-4P(946)
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3106A24-22P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descripciones

Descripciones de Amphenol Industrial MS3106F18-4P suministradas por sus distribuidores.

Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 4P #16 PIN CONTACTS
CONNECTOR, MILSPEC STRAIGHT PLUG W/CABLE CLAMP, CLASS F, 4 #16 SOLDER PIN CONTACT
MS3106 Cable Mount Straight Plugs 4P #16 PIN CONTACTS
CONN PLUG 4 POS STRAIGHT W/PINS
CONN PLUG MALE 4P SILV SLDR CUP
STRAIGHT PLUG WITH STRAIN RELI
CONN PLUG MALE 4POS SOLDER CUP
Circular Connector, Plug, 18-4, Cable; Military Specification:Mil-Dtl-5015 Series; Product Range:Ms3106 Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Aerospace MS3106F18-4P

Alias de fabricantes

Amphenol Industrial tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Industrial también podría ser conocido por los siguientes nombres:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MS3106F 18-4P
  • MS3106F-18-4P
  • MS3106F18-4P.
  • MS3106F184P