Amphenol Industrial MS3101F20-29P

Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
$ 61.565
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Industrial MS3101F20-29P.

IHS

Datasheet1 páginasHace 24 años

element14 APAC

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-6.41%

Componentes alternativos

Price @ 1000
$ 61.565
$ 60.34
$ 60.34
Stock
54
1,068
1,068
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
17
17
17
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Cadena de suministros

Lifecycle StatusNRND (Last Updated: 4 months ago)

Componentes relacionados

Amphenol IndustrialMS3106A20-29S
Conn MIL-DTL-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Amphenol IndustrialMS3106F20-29P
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106A-20-29P(946)
Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106B-20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port

Descripciones

Descripciones de Amphenol Industrial MS3101F20-29P suministradas por sus distribuidores.

Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:17; Contact Termination:Solder; Contact Material:Copper; Series:MS3101F; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Pin ;RoHS Compliant: No
RECEPTACLE, IN-LINE, 17WAY; Connector type:Circular; Gender:Plug; Ways, No. of:17; Termination method:Solder; Material, contact:Copper Alloy; Series:MS3101F; Plating, contact:Silver; Connector shell size:20; Contact style:Pin; Mounting type:Cable; Connector insert type:20-29; Approval Bodies:MIL-C26482; Contacts, No. of:17; Current rating:13A; IP rating:IP67; Insulation Resistance:5000Mohm; Material:Aluminium Alloy; Material, insulator:Neoprene; Mating cycles, No. of:100; Plating:Olive Drab Chromate; Poles, No. of:17; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage rating, AC:200V; Voltage, working:250V; Wire size, AWG max:16AWG; Wire size, AWG min:20AWG; Size:16; Voltage rating, DC:250V

Alias de fabricantes

Amphenol Industrial tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Industrial también podría ser conocido por los siguientes nombres:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MS3101F 20-29P
  • MS3101F-20-29P