Amphenol Communications Solutions 67013-005LF

Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Blue
$ 0.334
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 67013-005LF.

IHS

Datasheet2 páginasHace 19 años

Electro Sonic

Newark

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions67013-004LF
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
Amphenol Communications Solutions67013-006LF
Conn Housing F 6 POS 2.54mmCrimp STCable Mount Blue BERG DUFLEX™
TE Connectivity487378-4
5 Position 2.54 mm Centerline Not Preloaded Accepts Contact Gender = Receptacle
TE Connectivity487769-3
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity487526-5
Connector, 6 pole, 1 row, pitch 2.54 mm, socket, 487526-5
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag

Descripciones

Descripciones de Amphenol Communications Solutions 67013-005LF suministradas por sus distribuidores.

Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Blue
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
DUFLEX HSNG SR .100-2P3S- SAFT | Amphenol FCI (Amphenol CS) 67013005LF
500V Housing for Female Contacts 2.54mm 1 5pin 12.62mm*13.85mm
Berg Duflex Housing, single row, 5 Position.
FFC & FPC Connectors 5P DUFLEX HSNG SINGLE ROW
CONN FFC/FPC RCPT HSG 5POS 2.54
L-845/722 Hex Wrench Installation Tool

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 67013005LF