Amphenol Communications Solutions 67013-004LF

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
$ 0.313
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 67013-004LF.

IHS

Datasheet2 páginasHace 19 años

Newark

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-12.09%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Amphenol Communications Solutions67013-003LF
Connector Housing, Contacts Not Supplied, Berg Duflex 67013 Series, Receptacle, 2.54 mm
Milli-Grid 51110 ROHS3Compliant Crimp Receptacle Receptacle Connector Housing 0.079 2.00mm
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
TE Connectivity5-520315-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity5-520314-4
Conn FFC/FPC Connector SKT 4 POS 2.54mm Solder RA Thru-Hole Tray
1.00mm Pitch Easy-On FFC/FPC Connector Surface Mount Vertical Non-ZIF Tin Sn Plating 4 Circuits

Descripciones

Descripciones de Amphenol Communications Solutions 67013-004LF suministradas por sus distribuidores.

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Blue Insulator
DUFLEX HSNG SR .100-2P3S- SAFT | Amphenol FCI (Amphenol CS) 67013004LF
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount
Berg Duflex Housing, single row, 4 Position.
Cap Film 0.001uF 250V PET 10% Radial 5mm 100Ã C Ammo Pack
500V Housing for Female Contacts 2.54mm 1 4pin
CONN FFC/FPC RCPT HSG 4POS 2.54
L-845/722 Hex Wrench Installation Tool
FFC & FPC Connectors 4P DUFLEX HSG
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Berg Duflex 67013 Series; Contact Termination Type: IDC / IDT; Contact Position: -; No. of Rows: 1 R

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 67013004LF