Amphenol Aerospace D38999/20FF32PE

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
$ 76.26
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Aerospace D38999/20FF32PE.

IHS

Datasheet1 páginasHace 10 años

Historial de existencias

Tendencia de 3 meses:
-97.12%

Componentes alternativos

Price @ 1000
$ 76.26
$ 66.94
Stock
12
87
Authorized Distributors
6
3
Gender
Male
Receptacle
Number of Positions
-
32
Mount
Wall
Flanges
Termination
Crimp
Crimp
Fastening Type
Threaded
-
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

Amphenol IndustrialPT00SE-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Amphenol IndustrialMS3120F10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol SocapexPT00SE14-19PW
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Amphenol IndustrialPT00SE-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol SocapexPT00SE14-19PX
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT00SE-14-19PX(SR)
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Descripciones

Descripciones de Amphenol Aerospace D38999/20FF32PE suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
TV 32C 32#20 PIN RECP NI Allow 5-7 Days for BTO & warehouse Transfer
Recept |Amphenol Aerospace D38999/20FF32PE
SQ FL RECEPT Sz19 NICKEL E 19-32 PIN
CONNECTOR,91-552006-32R RECEPT
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Amphenol Aerospace tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Aerospace también podría ser conocido por los siguientes nombres:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899920FF32PE