Aero Electric MS3476W14-12PX

Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 44.705
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Aero Electric MS3476W14-12PX.

IHS

Datasheet170 páginasHace 8 años

Historial de existencias

Tendencia de 3 meses:
-14.80%

Componentes alternativos

Price @ 1000
$ 44.705
$ 42.689
$ 42.689
Stock
1,751
855
855
Authorized Distributors
6
5
5
Gender
Male
Male
Male
Number of Positions
12
12
12
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
-
13 A
13 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descripciones

Descripciones de Aero Electric MS3476W14-12PX suministradas por sus distribuidores.

Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CONN PLUG MALE 12POS GOLD CRIMP
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Alias de fabricantes

Aero Electric tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Aero Electric también podría ser conocido por los siguientes nombres:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp