Aero Electric MS3476L20-41S

Conn MIL-DTL-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
$ 53.51
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Aero Electric MS3476L20-41S.

IHS

Datasheet170 páginasHace 8 años

Newark

Historial de existencias

Tendencia de 3 meses:
+46.86%

Componentes alternativos

Price @ 1000
$ 53.51
$ 133.259
Stock
2,147
86
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
41
41
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
850 V
Current Rating
-
7.5 A

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Descripciones

Descripciones de Aero Electric MS3476L20-41S suministradas por sus distribuidores.

Conn MIL-DTL-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Mil-Dtl-26482 Circ Skt 41 Pos Crmp St Cbl Mnt 41Term Rohs Compliant: No
CIRCULAR CONN, PLUG, 20-41, CABLE; Military Specification:MIL-DTL-5015 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:41Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Alias de fabricantes

Aero Electric tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Aero Electric también podría ser conocido por los siguientes nombres:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MS3476L2041S