3M 929852-01-05-10

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box
$ 2.194
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para 3M 929852-01-05-10.

IHS

Datasheet3 páginasHace 12 años

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 2.194
$ 1.267
Stock
15,550
28,566
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31

Componentes relacionados

C-Grid III PC Board Connector, Dual Row, Vertical, 10 Circuits, Gold (Au) Plating
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, SLW
10 Position Receptacle, Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Amphenol Communications Solutions66956-005LF
VERT CARD CONN D/R 100C-66956-005LF | Amphenol FCI (Amphenol CS) 66956005LF
Amphenol Communications Solutions65781-005
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube

Descripciones

Descripciones de 3M 929852-01-05-10 suministradas por sus distribuidores.

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box
Header Connector, pcb Mount, plug,10 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929852-01-05-10
Boardmount Socket, 929 Series, 929852010510 | 3M 929852-01-05-10
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Push-Pull,Receptacle 2.54mm 2 10pin 2A 250nm 12.7mm*5.08mm
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
.100" Board Mount Connectors 10P 2ROW STRT SOCKET
7010320084 80620079006 10/2R/BMSKT/.100/STR/.125/10AV
CONN RECEPT .100 DUAL STR 10POS

Alias de fabricantes

3M tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. 3M también podría ser conocido por los siguientes nombres:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company