What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel / Altera EN6337QI

Buck Yes 1.9MHz Adjustable 1 600mV~6.285V 600mV 6.6V 2.5V QFN-38 , 7mm*4mm*1.9mm
$ 51.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EN6337QI.

IHS

Datasheet29 pages6 years ago
Datasheet23 pages10 years ago

Newark

Upverter

Inventory History

3 month trend:
-0.36%

CAD Models

Download Intel / Altera EN6337QI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-18
LTD Date2023-12-31

Descriptions

Descriptions of Intel / Altera EN6337QI provided by its distributors.

Buck Yes 1.9MHz Adjustable 1 600mV~6.285V 600mV 6.6V 2.5V QFN-38 , 7mm*4mm*1.9mm
Switching Regulator, Voltage-mode, 3A, 2300kHz Switching Freq-Max
Conv DC-DC 2.5V to 6.6V Synchronous Step Down Single-Out 0.6V 3A 38-Pin QFN EP T/R
DC-DC CONVERTER, BUCK, 2MHZ, QFN-38
BUCK, INTEGRATED INDUCTOR, 3A; Primary Input Voltage:6.6V; No. of Outputs:1; Output Current:3A; Voltage Regulator Case Style:QFN; No. of Pins:38; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Input Voltage Max:6.6V; Input Voltage Min:2.5V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED