What’s new: Find the right parts faster with our redesigned experience

Learn more

Electroswitch D2D0606S

Rotary Switch, Circular, 0.55A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
$ 52.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D2D0606S.

IHS

Datasheet2 pages20 years ago

Sager Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ElectroswitchC4D0606S-A
Rotary Switch, 6 Positions, Circular, 0.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ROTARY SWITCH, 30 DEG, # OF DECKS: 03, POLES/DECK: 2, POSITIONS/POLE: ADJ, CONT
ElectroswitchD4C0606S
Switch Rotary 6P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchD2D0606N
Rotary Switches ROTARY SWITCH 6 POLE 550mA

Descriptions

Descriptions of Electroswitch D2D0606S provided by its distributors.

Rotary Switch, Circular, 0.55A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
Rotary Switches .55A 28VDC, 2Poles 60deg Shrtng w/HDWR
SWITCH ROTARY 2-6POS 250MA 115V
Rotary Switches |Electroswitch D2D0606S

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR