What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 170M6345

Eaton Bussmann High Speed Square Body FUSE 700A 1250V 3BKN/75 AR CU - 170M6345
$ 1,065.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M6345.

IHS

Datasheet4 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 800A 1250V 3FU/115 AR CU - 170M6696
Eaton Bussmann High Speed Square Body FUSE 800A 1250V 3TN/110 AR - 170M6196
Eaton Bussmann High Speed Square Body FUSE 900A 1250V 3FKE/115 AR CU - 170M6747
Electric Fuse, Very Fast Blow, 800A, 1100VAC, 100000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 800A, 1300VAC, 100000A (IR), Inline/holder
Semi Conductor Fuse 1000Vac 900A/Box |Littelfuse LA100URD73TTI0900

Descriptions

Descriptions of Eaton 170M6345 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 700A 1250V 3BKN/75 AR CU - 170M6345
Fuse Square Body 700A 1300V 2-Pin Flat Bolt
Electric Fuse, 700A, 1300VAC, 100000A (IR), Inline/holder
BUSSMANN FUSE 700A 1250V 3BK/75
170M6345, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN