What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFS1K101

FS Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 80V
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1K101.

IHS

Datasheet12 pages8 years ago

Panasonic

Electro Sonic

TME

Arrow.cn

Inventory History

3 month trend:
+162%

CAD Models

Download Panasonic EEUFS1K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.357
Stock
64,914
66,584
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
6000 hours
Ripple Current
600 mA
600 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS1K101 provided by its distributors.

FS Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 80V
Panasonic EEUFS1K101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 80V 20% (10 X 12.5mm) Radial 5mm 600mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D10xL12.5mm 100µF ±20% Ф10.00 x 12.50mm 80V 112mΩ 600mA 6000Hrs@105℃
Aluminum Electrolytic Capacitors, 100uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1K101