What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics ECMF04-4HSWM10

Common mode filter with ESD protection in QFN-10L, 4200MHz, 4.5V, QFN-10L, RoHS, Tape And Reel
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ECMF04-4HSWM10.

Newark

Datasheet13 pages13 years ago

TME

Inventory History

3 month trend:
+144%

CAD Models

Download STMicroelectronics ECMF04-4HSWM10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DLP Series 0804 280 Ohm 80 mA 4.6 Ohm DCR 5 V SMT Common Mode Choke
Common Mode Filters / Chokes, |Z|=200Ω at 100MHz, L x W x T :
Choke, Common Mode, 200 Ohm, 100 mA, 2mm x 1mm x 0.5mm
PanasonicEXC-18CE201U
0603 Common Mode Noise Filter Array Rohs Compliant: Yes |Panasonic EXC-18CE201U
Common Mode Chokes Quad 240Ohm 100MHz 80mA 3.8Ohm DCR SMD Embossed T/R
Common Mode Filters / Chokes, |Z|=200Ω at 100MHz, L x W x T :

Descriptions

Descriptions of STMicroelectronics ECMF04-4HSWM10 provided by its distributors.

Common mode filter with ESD protection in QFN-10L, 4200MHz, 4.5V, QFN-10L, RoHS, Tape And Reel
STMicroelectronics SCT
ECMF04 Series 5.5 V 5 Ohm SMT ESD Protection Common Mode Filter - uQFN-10
Common mode filter with ESD protection for High Speed Serial interfaces
ECMF04-4HSWM10, QUAD EMI FILTER & ESD PROTECTOR, 10-PIN UQFN
Common Mode Chokes Quad -28dB 0.1A 5Ohm DCR SMD T/R
STMicroelectronicsEMI ESD , , ¦ÌQFN, 4.5V
Common-mode Filter ESD Protection uQFN10
RS APAC
Filter, Common Mode, 2.6mm x 1.35mm x 0.5mm
Data Line Filter, 4 Function(s), 10 Pin(s)
EMI Filter -16dB 0.1A Flat Style SMD T/R
Avnet Japan
5Ω 4 UFDFN-10 Common Mode Filters ROHS
DFN10 HS DUAL LANE COMMON MODE

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECMF04-4HSWM10.