What’s new: Find the right parts faster with our redesigned experience

Learn more

SparkFun DEV-13305

Teensy-lc KL2X Eval Brd
$ 14.95

Price and Stock

Descriptions

Descriptions of SparkFun DEV-13305 provided by its distributors.

TEENSY-LC KL2X EVAL BRD
Family Name = Teensy / Width mm = 18 / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = PWM / Interfaces = Digital / Interfaces = UART / Length mm = 35 / Memory Type = RAM / Memory Type = EEPROM / Memory Type = Flash / Memory Size KB = 8 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 3.3 / Program Memory KB = 62 / Product Type = Development Board

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV13305