ZF KFB2ANA1BBB

Pushbutton Switch, SPST, On-off, Latched, 20A, 14VDC, Quick Connect Terminal, Panel Mount
$ 2.575
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ZF KFB2ANA1BBB herunter.

IHS

Datasheet2 SeitenVor 8 Jahren
Datasheet2 SeitenVor 10 Jahren

Electro Sonic

Factory Futures

TME

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+26.39%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2008-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
PUSHBUTTON SWITCH, SPST (ON)-OFF, BLACK CAP, 15A @ 250 VAC, 0.187" QC
PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 15A, 250V AC, QC 0.187", PB1973 SERIES
C&K ComponentsKM1101RR05Q
Pushbutton Switch, Spst, Momentary, 0.25A, 125Vdc, Quick Connect Terminal, Panel Mount-Threaded

Beschreibungen

Beschreibungen von ZF KFB2ANA1BBB, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, SPST, On-off, Latched, 20A, 14VDC, Quick Connect Terminal, Panel Mount
Switch Push Button ON OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Quick Connect Panel Mount
Pushbutton switch, 1 pole, black, unlit , 6 A/125 V, mounting Ø 20 mm, IP65, KFB2ANA1BBB
Switch; Rocker; SPST; ON-OFF; IP65; Round; Non-Illum; Black; 10A; 125VAC; QC
Pushbutton Switches SPST - On-Off 10A 125VAC
SWITCH PUSHBUTTON SPDT 1A 125V
Single Pole 10A 125VAC 6A 250VAC 1/2 HP 125/250VAC (cULus) On-Off Round Switch Non Lighted with 0.187 (4.75) Quick Connect Terminals
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Contact Current Max:10A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, ROCKER, SPST, 10A, 250V, BLACK;; SWITCH, ROCKER, SPST, 10A, 250V, BLACK; Contact Configuration:SPST; Switch Operation:On-Off; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:10A; Actuator Style:Round; Actuator / Cap Color:Black
Contact Configuration = 1NC / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 6 A / Contact Current = 10 A / Contact Current = 20 A / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Contact Voltage = 14 VDC / Contact Voltage = 28 VDC / Cut Out Size (Diameter) mm = 20.2 / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Snap-In / Switch Material = Polyamide (PA 66) / Switch Material = Polycarbonate / Switch Colour = Black / Protection Rating = IP65 / Series = KF / Standards Met = UL Listed

Aliasnamen des Herstellers

ZF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ZF ist möglicherweise auch unter den folgenden Namen bekannt:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)