Beschreibungen von XP Power JCA0624S03, die von den Distributoren bereitgestellt werden.
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 1 Output, 3.3 V
DC-DC Regulated Power Supply Module, 1 Output, 5.016W, Hybrid
XP POWER JCA0624S03 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 6 W, 3.3 V
Module DC-DC 24VIN 1-OUT 3.3V 1.52A 6W 7-Pin
XP Power DCDC, JCA, 18 ¡ú 36 V , 3.3V , 6W
IC FLASH 1GBIT PARALLEL 64LFBGA
DC-DC CONVERTER, 6W, SINGLE OUTPUT
DC-DC CONVERTER, ISO POL, 1 O/P, 6W, 1.52A, 3.3V; Power Supply Applications:ITE; Input Ratio:2:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.52A; Isolation Voltage:1.5kV RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 1.52 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 25.4 / Width mm = 20.3 / Height mm = 10 / Warranty = 3 Years