Beschreibungen von Weidmuller 9019240000, die von den Distributoren bereitgestellt werden.
H10,0/22D R. Wire end ferrule, 10 mm², 12 mm, Colour code: DIN, Red GTIN (EAN): 4008190075385
Weidmuller 9019240000 Ferrule 10mm² Partially Insulated Red 100 pieces
Insulated Wire end ferrule, 10 mm², 22 mm/12 mm long, red, 9019240000
Weidmüller Connecting elements H10,0/22D R - 9019240000
H10,0/22D R Rohs Compliant: Yes |Weidmuller 9019240000
Ferrule Terminal 8AWG Red 22mm Loose
Ferrules Terminal 7AWG 22mm 8.4mm
Terminal Block Accessory, Ferrule
Weidmuller , 10mm2, 12mm, 4.5mm
FERRULE 10.0MM 22 RED 1 = 100PCS
TERMINAL, WIRE FERRULE, CRIMP, 10MM2, DIN RED; Connector Type:Ferrule; Insulator Color:Red; Termination Method:Crimp; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Plastic
Weidmuller 9019240000 Wire End Ferrule Brand: Weidmuller. Part Number: 9019240000. Weidmuller Wire End Ferrule, Insulated, Tin Plated Copper Conductor, 7 AWG Conductor, 0.866 in Length, 15 mm Stripping Length, 105 deg C, Polypropylene, Red. Additional Description: WEID-9019240000 H10,0/22D R WIRE END FERRULE, STANDARD, 10 MM, STRIPPING LENGTH: 15 MM, RED H 10/22D RED PK=100 1 = PKG OF 100. Catalog Description: Electrogalvanised copper sleeve for the protection of stripped flexible conductors. Crimping the wire-end ferrule protects the wires and enables permanently stable electrical connections...