Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Weidmuller 1020100000

WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
$ 0.983
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Weidmuller 1020100000 herunter.

IHS

Datasheet5 SeitenVor 17 Jahren

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-7.66%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.983
$ 0.979
Stock
193,661
15,071
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
2
2
Number of Rows
1
1
Mount
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
Housing Material
Nylon
Nylon

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Verwandte Teile

Weidmuller1020140000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, red, 1020140000
Weidmuller1608510000
Conn Feed-Through Terminal Block 2 POS Tension Clamp ST DIN Rail 24A
Weidmuller1020180000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 1020180000
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm

Beschreibungen

Beschreibungen von Weidmuller 1020100000, die von den Distributoren bereitgestellt werden.

WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A Klippon®
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Standard Feed-Thru Terminal Block 35A 600V
WDU 4. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting GTIN (EAN): 4008190150617
Weidmuller 1020100000 Terminal Block. Weidmuller Terminal Block, 1-Tier, Series: WDU, 800 VAC, 32 A, 26 to 10 AWG Wire, 10 mm Wire Strip Length, Feed-Through Terminal, M3 Terminal, 0.5 to 1 N-m, Snap-On Mount, Screw-On Side, -50 to 120 deg C, Wemid, Beige, 2.362 in H x 0.201 in W x 1.831 in D. Additional Description: WEID-1020100000 WDU 4,WM,BG. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Aliasnamen des Herstellers

Weidmuller verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Weidmuller ist möglicherweise auch unter den folgenden Namen bekannt:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 102010 WDU4
  • 1020100000.
  • 102010WDU4