Beschreibungen von WAGO 769-176, die von den Distributoren bereitgestellt werden.
1-Conductor/1-Pin Carrier Terminal Block; For Din-Rail 35 X 15 And 35 X 7.5, 100PK
1 Positions 500 V 32 A 28 AWG 12 AWG DIN Rail Terminal Block
WAGO 769-176 1-conductor/1-pin Carrier Terminal Block Grey
Wago Corporation 1Conductor1Pin Carrier Terminal Block; F
Modular Terminal Block, 10A, 4mm2, 2 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 2 Position, 28-12Awg; Núm. De Posiciones:1; Tensión Nominal:500V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Wago 769-176
WAGO 769-176 1-conductor/1-pin carrier terminal block. Wago 769-176 X-COM Terminal Block, 769 Series, Receptacle Carrier, 2 Terminals, Wire Size: 28 - 12 AWG, 32 AMP, UL/CSA: 20 AMP, 500 V, UL: 600 V, CSA: 300 V, Gray, TS Din 35 Rail Mount, Front-Entry Wiring Connection, 0.197 IN Width X 2.07 IN Depth X 1.12 IN Height, Strip Length: 0.33 IN, RoHS Compliant, ABS 05-HG476175/3-PDA, CSA 154112-1101144, LR 91/20112(E6), RMR 11130002, UL E45171 And E45172 Listed. Additional Description: WAGO-769-176 1cndctr/1-TB 35x15-35x7.5 4mm 400mm 51214117 BLOCK; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 4 MM ; CAGE CLAMP; 4,00 MM ; GRAY 51214117. Catalog Description: 1-conductor/1-pin carrier terminal block; for DIN-rail 35 x 15 and 35 x 7.5; 4 mm²; CAGE CLAMP®; 4,00 mm²; gray.