WAGO 2002-1207

Wanke Terminal block, TOPJOB Sseries, single layer, green, Push-in termination, 24A
$ 4.799
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für WAGO 2002-1207 herunter.

JRH Electronics

Datasheet2 SeitenVor 15 Jahren

element14 APAC

SOS electronic

Future Electronics

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-7.43%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Pluggable Terminal Block, 2 Positions, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Weidmuller1020000000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, dark beige, 1020000000
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1776244-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1902110
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Beschreibungen

Beschreibungen von WAGO 2002-1207, die von den Distributoren bereitgestellt werden.

Wanke Terminal block, TOPJOB Sseries, single layer, green, Push-in termination, 24A
TOPJOBS ground terminal block, rail mount, 2-conductor, 5.2 mm wide, green-yellow
2-CONDUCTOR GROUND TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GREEN-YELLOW
Modular Terminal Block, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Wago Corporation 2Conductor Ground Terminal Block; 25 Mm
Installation terminal block; 1-level; through; 2-terminal for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; green; for DIN rail
Terminal Block, Din Rail, 2 Position, 22-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Wago 2002-1207
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-1207 TOPJOB S ground terminal block Brand: Wago. Part Number: 2002-1207. WAGO Ground Terminal Block, 1-Level, Series: 2002, 800 VAC, 24 A, 22 to 12 AWG Wire, 0.43 in Wire Strip Length, DIN Rail Mounting, Cage Clamp Connection, Polyamide, Green/Yellow, 1.299 in H x 0.205 in W x 1.909 in D Dimensions. Additional Description: WAGO-2002-1207 2C TB2.5mm 35x15-35x7.5 250mm 2.5 MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 2,50 MM ; GREEN-YELLOW, 20021207. Catalog Description: 2-conductor ground terminal block; 2.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; green-yellow..

Aliasnamen des Herstellers

WAGO verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. WAGO ist möglicherweise auch unter den folgenden Namen bekannt:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG