Beschreibungen von Vishay SI7448DP-T1-E3, die von den Distributoren bereitgestellt werden.
Trans MOSFET N-CH 20V 13.4A 8-Pin PowerPAK SO T/R
N-CH 20V (D-S) FAST SWITCHING MOSFET
MOSFET N-CH 20V 13.4A PPAK SO-8
Power Field-Effect Transistor, 13.4A I(D), 20V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel MOSFETs 20V 22A 5.2W
MOSFET, N SO-8 REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:13.4A; Resistance, Rds On:0.009ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1.5V; Case Style:SOIC ;RoHS Compliant: Yes
MOSFET, N SO-8 REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:13.4A; Resistance, Rds On:0.009ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1.5V; Case Style:SOIC PowerPAK; Termination Type:SMD; Current, Idm Pulse:50A; External Depth:5.26mm; External Length / Height:1.2mm; N-channel Gate Charge:50nC; No. of Pins:8; Power Dissipation:1.9W; Power, Pd:1.9W; Power, Ptot:1.9W; Quantity, Reel:3000; Resistance, Rds on Max:0.0065ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25K; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Thermal Resistance, Junction to Case A:1.8°C/W; Voltage, Vds Max:20V; Voltage, Vgs Max:12V; Voltage, Vgs th Min:0.6V; Width, External:6.2mm; Width, Tape:12mm