Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Vishay BFC233840474

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 2.48
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Vishay BFC233840474 herunter.

IHS

Datasheet13 SeitenVor 3 Jahren

Newark

element14 APAC

Future Electronics

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-7.73%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 2.48
$ 2.48
Stock
2,420
13,449
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
800 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
18.0086 mm
18.0086 mm

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KN347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Beschreibungen

Beschreibungen von Vishay BFC233840474, die von den Distributoren bereitgestellt werden.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
0.47 F Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Radial FILM CAPACITOR MKP338 4 300V 0.47muF ±20% 1.024Lx0.335W 26.00mmx8.50mm
Cap Film 0.47uF 300VAC PP 20% 26 X 8.5 X 18mm RDL 22.5mm Loose in Box
Avnet Japan
470nF ±20% polypropylene 22.5mm 800V 300V Through hole mounting 26mm*8.5mm*18mm
VISHAY BFC233840474 Film Suppression Capacitor, 0.47 F, 440 VAC, MKP3384 X2 Series,20%, Radial Leaded, X2
CAPACITOR, CLASS X2, 470NF, 300V; Product Range:VISHAY - MKP3384 X2 Series; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 470NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56/B; External Depth:18mm; External Length / Height:26mm; External Width:8.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:300V; Voltage Rating VDC:630V

Aliasnamen des Herstellers

Vishay verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Vishay ist möglicherweise auch unter den folgenden Namen bekannt:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric