Vishay BFC233820682

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
$ 0.984
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Vishay BFC233820682 herunter.

IHS

Datasheet16 SeitenVor 3 Jahren

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-0.11%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR76PF1680SE00K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR75PD1680Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupPHE450MK4680JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount

Beschreibungen

Beschreibungen von Vishay BFC233820682, die von den Distributoren bereitgestellt werden.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
MKP338 2 FILM CAPACITOR Radial Film Capacitor 0.394Lx0.157W 10.00mmx4.00mm ±20% 6800pF 310V
CAPACITOR, FILM, X2,6.8NF,20%,310 VAC, PITCH 7.5MM, LEAD 3.5MM, LOOSE
Cap Film Suppression X2 0.0068uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial 7.5mm 110C Automotive Loose
MKP3382X2 Series 630 V 6800 pF ±20% LS=7.5 mm Metallized PP Film Capacitor
CAPACITOR, CLASS X2, 6.8NF, 275VAC; Capacitor Dielectric Type:Polypropylene; Capacitance:6.8nF; Capacitance Tolerance:± 20%; Voltage Rating:630V dc; Series:2222338; Capacitor Case Style:Radial; Lead Spacing:7.5mm; Operating ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 6.8NF, 310VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:6800pF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; Approval Bodies:SEV, VDE, FI, N, D, S, IMQ, OVE, UL, CSA; External Depth:4mm; External Length / Height:9mm; External Width:10mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC60384-14,EN132400; Suppression Class:X2; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V

Aliasnamen des Herstellers

Vishay verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Vishay ist möglicherweise auch unter den folgenden Namen bekannt:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric