VCC 3990A5

Indicator Light LED Lamp Green Polycarbonate Flat Lens 0.217/0.221 in. Dia Hole Panel Mount
$ 2.55
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
RS (Formerly Allied Electronics)3990A50100Bulk
7h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für VCC 3990A5 herunter.

VCC

Datasheet1 SeiteVor 8 Jahren
Datasheet1 SeiteVor 13 Jahren

IHS

RS (Formerly Allied Electronics)

Electro Sonic

element14

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-10-29
LTD Date2021-10-29

Verwandte Teile

INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5111F5 PMI RND .157" LED 2.2V Wire Green T-1 Part of the VCC Family of Products
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
558 Series Green 4.83 mm 45º 16 mcd 10 mA 2.1V Snap-In LED Panel Mount Indicator

Beschreibungen

Beschreibungen von VCC 3990A5, die von den Distributoren bereitgestellt werden.

Indicator Light LED Lamp Green Polycarbonate Flat Lens 0.217/0.221 in. Dia Hole Panel Mount
CML 3990A5 PMI RND .22" LED 2.2V Wire 24AWG Green Part of the VCC Family of Products
Panel Mount Indicators, LED, 0.221", Snap-Fit, Green, 2.2V, Leads, 3990A Series
LED Panel Mount Indicator Uni-Color Green 16mcd 2-Pin Bag
INDICATOR, LED PANEL MNT, GREEN, 2.2V; M; INDICATOR, LED PANEL MNT, GREEN, 2.2V; Mounting Hole Dia:5.61mm; LED Color:Green; Forward Current If:10mA; Forward Voltage:2.2V; Luminous Intensity:16mcd; Leaded Process Compatible:No
Panel Mount Indicator, Led, 5.61Mm, Green, 2.2V; Led Color:Green; Operating Voltage:2.2Vdc; Mounting Hole Dia:5.61Mm; Forward Current If:10Ma; Luminous Intensity:16Mcd; Ip/Nema Rating:Not Rated; Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 3990A5

Aliasnamen des Herstellers

VCC verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. VCC ist möglicherweise auch unter den folgenden Namen bekannt:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC