Transtector TTE695AHF-TEL-150F

CAT6A RJ45 Sf/utp 26STR Hfx Cmx Tpe Tel 150F | Transtector Systems TTE695AHF-TEL-150F
$ 492.2
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTE695AHF-TEL-150F herunter.

RS (Formerly Allied Electronics)

Datasheet1 SeiteVor 6 Jahren

Beschreibungen

Beschreibungen von Transtector TTE695AHF-TEL-150F, die von den Distributoren bereitgestellt werden.

Cat6a RJ45 SF/UTP 26STR HFX CMX TPE TEL 150F | Transtector Systems TTE695AHF-TEL-150F
NON-RF CABLE ASSY
Transtector's TTE695AHF series of Category 6a, 10gigabit Ethernet cables are designed for industrial or outdoor environments where ordinary patch cables fail. These ultra flexible Cat 6a patch cords are also excellent for PoE (Power over Ethernet) applications. They utilize an industrial/outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to moisture, industrial oils and chemicals, weld spatter and UV damage while maintaining a UL CMX flame rating. Double shielding (80% braid plus 100% foil) along with shielded RJ45 connectors removes EMI/RFI interference as a concern for your installation. A flex rating of 1 million cycles at 2.75" (10X cable O.D.) and 10 Million cycles at 5" (20X cable O.D.) ensures that these patch cords can be bent over and over in repetitive motion applications or tight spaces without loss of performance. PoE 802.3 compliant to 210ft (64m), these assemblies are an excellent alternative to typical stiff and rigid PoE cables. They are EIA568 color-coded for compatibility with standard installations. Available in lengths of 1 to 150ft. Contact Transtector today with your project requirements.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO