Transtector TTA00070-10F

Hg N5-15P to C19, Antimicrobe Jkt, 15 A, 10FT
$ 26.68
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00070-10F herunter.

Transtector

Datasheet1 SeiteVor 1 Jahre

Beschreibungen

Beschreibungen von Transtector TTA00070-10F, die von den Distributoren bereitgestellt werden.

HG N5-15P TO C19, ANTIMICROBE JKT, 15 A, 10FT
Hospital Grade, N5-15P to C19, Antimicrobial Jacket, 15 A, 125 V, Black, 10 FT Transtector’s TTA00070-10F power cable features an N5-15P to C19 connector with male-to-female gender configurations. Our hospital-grade power cord has a maximum voltage rating of 125 V and a maximum current rating of 15 A. This black hospital power cord is suitable for network installation, industrial power, power stations, server networks, large PC installations, and PDU cabinet applications. The flexible and user-friendly TTA00070-10F antimicrobial power cord is 10 feet long. Our black hospital-grade connector is better for accidental disconnection reduction and is also built with an antimicrobial jacket. The medical power cable from Transtector has a push-on connection method and an SJTOW antimicrobial jacket. This male-to-female power cord has 14 AWG (American Wire Gauge) sizes and 3 strands. The TTA00070-10F hospital power cable from Transtector has a PVC jacket material. Our SJTOW power cord is outdoor-rated and water-resistant. Additional N5-15P to C19 power cable specs and dimensions for this component can be found on its downloadable PDF specification datasheet. Transtector offers an excellent selection of N5-15P to C19 power cables with same-business-day shipping for local, international, and domestic orders. Our knowledgeable sales team and professional technical assistance can assist you in obtaining the perfect black medical antimicrobial power cord for your needs, including more information on related products. If you have any inquiries about our hospital-grade power cord or other components, please contact our experienced technical support and sales teams. Features 15 Amp 125 Volt AntiMicrobial SJTOW Jacket 14 AWG Conductors Hospital Grade N5-15P to C19 AntiMicrobial Jacket resists bacterial growth For high contact areas like medical services, food and beverage and schools Applications Medical Services PC/Server Power Extension Food/Beverage.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO