Transtector TTA00060-10F

N6-20P - N6-20R Power Cord, 20A, 250V, 10 Ft
$ 59.785
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00060-10F herunter.

Transtector

Datasheet1 SeiteVor 1 Jahre

Beschreibungen

Beschreibungen von Transtector TTA00060-10F, die von den Distributoren bereitgestellt werden.

N6-20P - N6-20R POWER CORD, 20A, 250V, 10 FT
N6-20P to N6-20R, Power Cord, 20 A, 250 V, Black, 10 FT Transtector’s TTA00060-10F power cable features an N6-20P to N6-20R connector with male-to-female gender configurations. Our power cord has a maximum voltage rating of 250 V and a maximum current rating of 20 A. This black power cord is suitable for network installation, industrial power, power stations, server networks, large PC installations, and PDU cabinet applications. The flexible and user-friendly TTA00060-10F power cable is 10 feet long. This male-to-female power extension cord has 10 AWG (American Wire Gauge) sizes and 3 strands. Our black power cord has a PVC jacket material and a push-on connection method. This power cable from Transtector is suitable for devices that require higher power with higher-rated connectors and larger conductors. Additional N6-20P to N6-20R power cable specs and dimensions for this component can be found on its downloadable PDF specification datasheet. Transtector offers an excellent selection of N6-20P to N6-20R power cables with same-business-day shipping for local, international, and domestic orders. Our knowledgeable sales team and professional technical assistance can assist you in obtaining the perfect black power cord for your needs, including more information on related products. If you have any inquiries about our power cord or other components, please contact our experienced technical support and sales teams. Features 20 Amp 125 Volt Black PVC 105°C Jacket 10 AWG Conductors N5-20P to C13 Use with high power devices that require heavier guage wires Applications High Powered Devices PC/Server Power Extension PDUs.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO