Transtector TTA00022-10F

Cpu/pdu Power Cord - C14 to C13 Left Angle - 10 Am
$ 26.85
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00022-10F herunter.

Transtector

Datasheet1 SeiteVor 3 Jahren

Beschreibungen

Beschreibungen von Transtector TTA00022-10F, die von den Distributoren bereitgestellt werden.

CPU/PDU POWER CORD - C14 TO C13 LEFT ANGLE - 10 AM
Transtector’s TTA00022-10F is a CPU/PDU power cord used for transmission of electrical power. This power cord is available in 18 AWG (American Wire Gauge) size with a 10 A maximum current. The 10 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and C14 and C13 left angle connectors. Transtector CPU/PDU power cord comes in black jacket color and is suitable for data centers, power stations, PDU cabinets, PCs, servers, powered devices and tight space applications. Additional specs and dimensions for power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of CPU/PDU power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 18 AWG power cord that meets your needs.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO