Transtector TTA00017-3F

Nema L6-20P to C13 Power Cord, 15A, 250V - 3FT
$ 16.105
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00017-3F herunter.

Transtector

Datasheet1 SeiteVor 3 Jahren

Beschreibungen

Beschreibungen von Transtector TTA00017-3F, die von den Distributoren bereitgestellt werden.

NEMA L6-20P TO C13 POWER CORD, 15A, 250V - 3FT
Transtector’s TTA00017-3F is a 14 gauge conductors NEMA L6-20P to C13 locking power cord that is suitable for data centers, power stations, PDU cabinets, PCs, servers and industrial power applications. This power cord is available with 15 A maximum current. The 3 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and NEMA L6-20P that ensure that power to important equipment is never cut or accidentally disconnected and C13 which mates to a C14 receptacle. Transtector power cord comes in black jacket color. Additional specs and dimensions for power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 3 feet power cord that meets your needs.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO