Transtector TTA00012-03F

Server Power Cord - Nema 5-15P to C19 - 15 Amp
$ 18.59
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00012-03F herunter.

Transtector

Datasheet1 SeiteVor 3 Jahren

Beschreibungen

Beschreibungen von Transtector TTA00012-03F, die von den Distributoren bereitgestellt werden.

SERVER POWER CORD - NEMA 5-15P TO C19 - 15 AMP
Transtector’s TTA00012-03F is a server power cord designed to supply power to servers and other computing equipment. This power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 3 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 125 V maximum voltage and NEMA 5-15P and C19 connectors. The Transtector server power cord comes in a black jacket color and can be used on high end computer servers, workstations, power distribution units (PDU), and large network routers and switches. Additional specs and dimensions for this power cable can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of server power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same-business-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 14 AWG power cord that meets your needs.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO