Transtector TTA00008-03F

Server/pdu Power Cord - C20 to C19 - 20 A - Black
$ 22.545
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00008-03F herunter.

Transtector

Datasheet1 SeiteVor 3 Jahren

Beschreibungen

Beschreibungen von Transtector TTA00008-03F, die von den Distributoren bereitgestellt werden.

SERVER/PDU POWER CORD - C20 TO C19 - 20 A - BLACK
Transtector’s TTA00008-03F is a server/PDU power cord used to connect servers to power distribution units (PDUs) in data centers. This power cord is available in 12 AWG (American Wire Gauge) size with a 20 A maximum current. The 3 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and IEC C20 inlet and IEC C19 outlet connectors. The Transtector server/PDU power cord comes in black jacket color and is suitable for power stations, PDU cabinets, PCs, servers, powered devices, switches and router applications. Additional specs and dimensions for this power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of server/PDU power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 12 AWG power cord that meets your needs.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO