Transtector TTA00005-08F

High Temperature Power Cord - C14 to C15 - 15 Amp
$ 35.03
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00005-08F herunter.

Transtector

Datasheet1 SeiteVor 3 Jahren

Beschreibungen

Beschreibungen von Transtector TTA00005-08F, die von den Distributoren bereitgestellt werden.

HIGH TEMPERATURE POWER CORD - C14 TO C15 - 15 AMP
Transtector’s TTA00005-08F is a high temperature power cord designed to provide reliable power connections in extreme environments. This power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 8 feet long power cord features a male connector on one end, which plugs into your power source and a female connector on the other end, which plugs into device. Our power cable has a 250 V maximum voltage and IEC C14 inlet and IEC C15 outlet connectors. This power cord comes in a black jacket color and can be used on high temperature kitchen appliances like electric kettles. The Transtector high temperature power cord is suitable for data centers, power stations, PDU cabinets, PCs, servers, powered devices, switches and router applications. Additional specs and dimensions for this power cable can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of high temperature power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining a 14 AWG power cord that meets your needs.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO