Transtector TTA00002-02F

Heavy Duty Cpu/pdu Power Cord - C14 to C13 - 15 A
$ 15.335
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TTA00002-02F herunter.

Transtector

Datasheet1 SeiteVor 3 Jahren

Beschreibungen

Beschreibungen von Transtector TTA00002-02F, die von den Distributoren bereitgestellt werden.

HEAVY DUTY CPU/PDU POWER CORD - C14 TO C13 - 15 A
Transtector’s TTA00002-02F is a heavy-duty power cord designed to provide durable and reliable power to your computer or other electronic devices. This CPU/PDU power cord is available in 14 AWG (American Wire Gauge) size with a 15 A maximum current. The 2 feet long power cord features a male connector on one end, which plugs into your power source and female connector on the other end, which plugs into your device. Our heavy-duty power cable has a 250 V maximum voltage and IEC C14 inlet and IEC C13 outlet connectors. This CPU/PDU power cord comes in a black jacket color and can be used to connect PCs to power distribution units (PDUs). The Transtector heavy-duty CPU/PDU power cord is suitable for data centers, power stations, PDU cabinets, PCs, servers, powered devices, switches and router applications. Additional specs and dimensions for this heavy-duty power cord can be found on its PDF datasheets and CAD drawings above. Transtector has the largest in-stock selection of heavy-duty black CPU/PDU power cords for local, domestic and international orders. Make your online purchase right now to take advantage of our same business day shipping. Our expert technical support and knowledgeable sales team can assist you to get the heavy-duty power cord that meets your needs.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO