Transtector TSJ-USB-AA-12

Usb Surge Protector Type A / Type A Panel Mount St | Transtector Systems TSJ-USB-AA-12
$ 40.9
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TSJ-USB-AA-12 herunter.

Beschreibungen

Beschreibungen von Transtector TSJ-USB-AA-12, die von den Distributoren bereitgestellt werden.

USB SURGE PROTECTOR TYPE A / TYPE A PANEL MOUNT ST | Transtector Systems TSJ-USB-AA-12
EMP/LIGHTNING PROTEC
Data Surge Protector SPD TSJ Indoor USB 1.0, USB 2.0 Bulkhead USB Type A USB Type A SASD. Transtector USB 1.0 surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) TSJ-USB-AA-12 is in-stock and will ship same business day as purchased from us directly. Our USB 1.0 surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial USB 1.0 surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for USB 1.0 can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number TSJ-USB-AA-12 from Transtector is designed to protect USB 1.0 from transient voltage power spikes. This commercial USB 1.0 surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor USB 1.0 surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector USB 1.0 SPD uses a bulkhead USB type A USB type A for connection. Our industrial USB 1.0 lightning and transient surge protection for power spike suppression is part of the TSJ series. USB 1.0 surge protector datasheet PDF of specifications and drawing with dimensions details for TSJ-USB-AA-12 are available for download above. Protection from surge for USB 1.0 devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for USB 1.0 are handled through SASD protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD TSJ indoor USB 1.0, USB 2.0 bulkhead USB type A USB type A SASD, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO