Transtector TEPC121006-1HF-1

ENCL PC 12x10x06 w/85(o)an & Heat 120V MT PLT
$ 461.07
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TEPC121006-1HF-1 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von Transtector TEPC121006-1HF-1, die von den Distributoren bereitgestellt werden.

ENCL PC 12x10x06 w/85(o)an & Heat 120V MT PLT
12x10x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure, 120 VAC MNT PLT, Mechanical Thermostat Heat & 85F Turn on Fan Dark Gray. NEMA enclosure cabinet TEPC121006-1HF-1 from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 3R rating. This NEMA 3R rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 12x10x6. The 12x10x6 NEMA enclosure box inner dimensions are 11.01x9.01x5.5. Transtector 3R rating NEMA IP24 enclosure panel part number TEPC121006-1HF-1 is constructed of polycarbonate. Our NEMA 3R rating polycarbonate enclosure cabinet is dark gray in color. This dark gray polycarbonate enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 3R rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP24 rating. Industrial outdoor NEMA IP24 enclosure TEPC121006-1HF-1 is built with 120V AC mounting plate. Our polycarbonate cabinet enclosure for outdoor use incorporates built-in 85f turn on fan cooled system. Transtector NEMA enclosure box with 85f turn on fan cooling is controlled by a mechanical thermostat circuit. TEPC121006-1HF-1 outdoor IP24 NEMA 3R enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 3R rating enclosure cabinets are stocked on a continual basis. Not only are our 3R rating NEMA enclosures in-stock, but like our other products, these outdoor IP24 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO