Transtector TEP141004-40V

Encl Abs 14X10X4 W/poe Vented Indoor | Transtector Systems TEP141004-40V
$ 151.705
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TEP141004-40V herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 6 Jahren

Beschreibungen

Beschreibungen von Transtector TEP141004-40V, die von den Distributoren bereitgestellt werden.

ENCL ABS 14x10x4 W/POE VENTED INDOOR | Transtector Systems TEP141004-40V
CIRCUIT BREAKER ACCY
14x10x04 ABS Plastic Weatherproof Indoor IP54 NEMA 12 Enclosure, 48 VDC PoE Hook & Loop MNT Vent Lid Gray. NEMA enclosure cabinet TEP141004-40V from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 12 rating. This NEMA 12 rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x10x4. The 14x10x4 NEMA enclosure box inner dimensions are 10.5x9.5x4. The Transtector UL NEMA panel enclosure is one of many configurations that are available. Transtector 12 rating NEMA IP54 enclosure panel part number TEP141004-40V is constructed of ABS plastic. Our NEMA 12 rating enclosure cabinet is gray in color. This gray ABS plastic enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 12 rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP54 rating. Industrial indoor NEMA IP54 enclosure TEP141004-40V is built with 48 VDC PoE hook & loop mounting. TEP141004-40V indoor IP54 NEMA 12 enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 12 rating enclosure cabinets are stocked on a continual basis. Not only are our 12 rating NEMA enclosures in-stock, but like our other products, these UL indoor IP54 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO