Transtector TEP141004-10VW

ENCL ABS 14x10x4 W/120VAC VENTED OUTDOOR | Transtector Systems TEP141004-10VW
$ 171.9
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TEP141004-10VW herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 6 Jahren

Beschreibungen

Beschreibungen von Transtector TEP141004-10VW, die von den Distributoren bereitgestellt werden.

ENCL ABS 14x10x4 W/120VAC VENTED OUTDOOR | Transtector Systems TEP141004-10VW
CIRCUIT BREAKER ACCY
14x10x04 ABS Plastic Weatherproof Outdoor IP24 NEMA 3R Enclosure, 120 VAC Hook & Loop MNT Vent Lid Gray. NEMA enclosure cabinet TEP141004-10VW from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 3R rating. This NEMA 3R rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x10x4. The 14x10x4 NEMA enclosure box inner dimensions are 10.5x9.5x4. The Transtector UL NEMA panel enclosure is one of many configurations that are available. Transtector 3R rating NEMA IP24 enclosure panel part number TEP141004-10VW is constructed of ABS plastic. Our NEMA 3R rating enclosure cabinet is gray in color. This gray ABS plastic enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 3R rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP24 rating. Industrial weatherproof outdoor NEMA IP24 enclosure TEP141004-10VW is built with 120V AC hook & loop mounting. TEP141004-10VW outdoor IP24 NEMA 3R enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 3R rating enclosure cabinets are stocked on a continual basis. Not only are our 3R rating NEMA enclosures in-stock, but like our other products, these UL outdoor weatherproof IP24 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO