Transtector TEF141207-100

ENCLRP 14x12x7 W/120VAC MNT PLATE | Transtector Systems TEF141207-100
$ 375.48
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TEF141207-100 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Transtector TEF141207-100, die von den Distributoren bereitgestellt werden.

ENCLRP 14x12x7 W/120VAC MNT PLATE | Transtector Systems TEF141207-100
CIRCUIT BREAKER ACCY
The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed lid & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate The modified aluminum mounting plate included with the TEF141207-100 features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to externally provided line power. The enclosure also features holes for two N-Bulkhead lightning protec­tors or connectors, a grounding lug, and a cable conduit connector. The TEF-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include TEF-PMT13, TEF-PMT16, TEF-PMT28, TEF-PMT29, TEF-PMT30 & TEF-PMT33 *Note: Enclosure ports (cable conduit connector and N-type holes for lightning protectors or connectors) must be properly sealed to maintain NEMA Type 4 / IP66 rating Features Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure Stainless steel quick release latches with padlock hasps NEMA Type 4 IP66 rated* Fully gasketed raised lid & integral mounting flange Features aluminum mounting plate with surge protected duplex 120 VAC outlets Applications Remote wireless LAN WiFi equipment installations Indoor and outdoor installations Rapid deployment installations Corrosive environments & hotspot Protection of equipment from theft or damage.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO