Transtector TEBPC141206-00VDR

ENCL PC 14x12x06 w/Vented Lid & DIN Rail MNT BLK | Transtector Systems TEBPC141206-00VDR
$ 243.7
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector TEBPC141206-00VDR herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von Transtector TEBPC141206-00VDR, die von den Distributoren bereitgestellt werden.

ENCL PC 14x12x06 w/Vented Lid & DIN Rail MNT BLK | Transtector Systems TEBPC141206-00VDR
INTERCONNECT ACCESRY
14x12x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure, 120 VAC Modified Base DIN Rail Mount DIN Rail MNTs Vented Lid Black. NEMA enclosure cabinet TEBPC141206-00VDR from Transtector is in-stock at our warehouse and will ship the same business day as purchased. Our National Electrical Manufacturers Association (NEMA) enclosure has a 3R rating. This NEMA 3R rating enclosure cabinet provides protection for your electrical / electronic equipment. Our national electrical manufactures association NEMA box has the outer dimensions of 14x12x6. The 14x12x6 NEMA enclosure box inner dimensions are 13.7x11.7x5.9. Transtector 3R rating NEMA IP24 enclosure panel part number TEBPC141206-00VDR is constructed of polycarbonate. Our NEMA 3R rating polycarbonate enclosure cabinet is black in color. This black polycarbonate enclosure box is designed to adhere to the national electrical manufacturers association NEMA ratings. Our outdoor NEMA 3R rating enclosure is designed to be weatherproof for added protection of its important electronic and electrical components. The weatherproof NEMA box from Transtector provides watertight protection from the outdoors. This NEMA waterproof cabinet enclosure has an IP24 rating. Industrial outdoor NEMA IP24 enclosure TEBPC141206-00VDR is built with 120V AC modified base din rail mount DIN rail mounts. Our polycarbonate outdoor enclosure is manufactured with a Vented Lid. Transtector NEMA enclosure TEBPC141206-00VDR incorporates lid ventilation for cooling of electrical and electronics inside the cabinet. TEBPC141206-00VDR outdoor IP24 NEMA 3R enclosure cabinet datasheet with details of specifications and CAD drawing with dimensions can be found in the PDF above. Transtector NEMA 3R rating enclosure cabinets are stocked on a continual basis. Not only are our 3R rating NEMA enclosures in-stock, but like our other products, these outdoor IP24 cabinets also will ship the same business day as purchased. Custom configured NEMA enclosure cabinets may be available from Transtector in some models and sizes, please contact us for additional information.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO