Transtector SC-3MM100-03-GF2RJ

Integrated AC Cabinet W/9X 15A1P 4 Pos Duplex Rj | Transtector Systems SC-3MM100-03-GF2RJ
$ 2,299.355
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Transtector SC-3MM100-03-GF2RJ herunter.

RS (Formerly Allied Electronics)

Datasheet4 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von Transtector SC-3MM100-03-GF2RJ, die von den Distributoren bereitgestellt werden.

INTEGRATED AC CABINET W/9X 15A1P 4 POS DUPLEX RJ | Transtector Systems SC-3MM100-03-GF2RJ
EMP/LIGHTNING PROTEC
Electrical Cabinet Outdoor Split-Phase 240/120 Vac 100A Main 9x 15A 1-Pole Branches MOV, 9x 15A 1-Pole UL 508A Service Entrance Rated. Transtector electric cabinet with surge protection (Also known as surge protection device or SPD as well as transient voltage surge suppressor or TVSS) SC-3MM100-03-GF2RJ is in-stock and will ship same business day as purchased. This electrical cabinet enclosure with AC surge protector / SPD provides over voltage protection for your valuable equipment. Our commercial electric enclosure cabinet for alternating current with surge protector circuits helps prevent damage from AC overvoltage that may be caused by lightning surge and strong spikes in electricity. SC-3MM100-03-GF2RJ industrial outdoor electrical enclosure with AC surge protector technology is a Split-Phase design. Our Split-Phase Vac electrical cabinet with SPD for industrial applications is for 120 Vac and 240 Vac applications. The 120 Vac and 240 Vac surge protected enclosure is just one of many alternating current protection devices from Transtector that ship same-day. This AC surge suppression equipment enclosure incorporates a 100A main. Transtector SC-3MM100-03-GF2RJ 100A main 120 Vac and 240 Vac electrical enclosure with SPD is a service entrance design. Our 100 amp service entrance panel outdoor enclosure cabinet with transient voltage suppression provides quality protection. The 100 amp cabinet has 15A 1-Pole branches and is UL 508A. Surge protection in this Transtector UL 508A electrical enclosure cabinet is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical equipment from spikes in direct current power. Transient alternating current power from surges such as lightning or strong electrical changes are handled through Metal Oxide Varistor (MOV) protection circuits in the SC-3MM100-03-GF2RJ SPD. Transtector provides one of the broadest selections of same-day ship industrial power surge protection enclosure cabinets and devices. As with our Electrical Cabinet Outdoor Split-Phase 240/120 Vac 100A Main 9x 15A 1-Pole Branches MOV, 9x 15A 1-Pole UL 508A Service Entrance Rated, we ship other Transtector electrical power surge protection equipment from in-stock inventory same-day as purchased. We support our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

Transtector verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Transtector ist möglicherweise auch unter den folgenden Namen bekannt:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO